CMC70233BV1S-77.760MHZ Raltron Electronics CorporationBuy Now Datasheet |
ASTMLPV-33-77.760MHZ-ER-SF-T3 Abracon CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | ABRACON LLC |
Package Description | SMD, 4 PIN | SMD, 4 PIN |
Reach Compliance Code | compliant | compliant |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | STANDBY; ENABLE/DISABLE FUNCTION; TR, 13 INCH |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 25% | 25% |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 77.76 MHz | 77.76 MHz |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | -20 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | 7.0mm x 5.0mm x 0.9mm |
Supply Voltage-Max | 3.465 V | 3.63 V |
Supply Voltage-Min | 3.135 V | 2.97 V |
Supply Voltage-Nom | 3.3 V | 3.3 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Base Number Matches | 1 | 1 |