ASTMLPV-33-77.760MHZ-ER-SF-T3
vs
CMC70233BU4S-77.760MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
RALTRON ELECTRONICS CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR, 13 INCH
STANDBY; ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
77.76 MHz
77.76 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max
3.63 V
3.465 V
Supply Voltage-Min
2.97 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare ASTMLPV-33-77.760MHZ-ER-SF-T3 with alternatives
Compare CMC70233BU4S-77.760MHZ with alternatives