CMC502XXAV3E-38.000MHZ vs SIT1602BI-31-XXE-38.000000Y feature comparison

CMC502XXAV3E-38.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

SIT1602BI-31-XXE-38.000000Y SiTime Corporation

Buy Now Datasheet
Obsolete Active
RALTRON ELECTRONICS CORP SITIME CORP
compliant compliant
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT ENABLE/DISABLE FUNCTION
NO NO
20% 20%
SURFACE MOUNT SURFACE MOUNT
4 4
38 MHz 38 MHz
85 °C 85 °C
-40 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
5mm x 3.2mm x 0.75mm 5mm x 3.2mm x 0.85mm
3.63 V 3.63 V
2.25 V 2.25 V
YES YES
55/45 % 55/45 %
LVCMOS
1 1
Yes
Yes
DILCC4,.12,94
12 Weeks
2 ns
e4
PLASTIC/EPOXY
DILCC4,.12,94
2 ns
MIL-STD-883F
NICKEL PALLADIUM GOLD

Compare CMC502XXAV3E-38.000MHZ with alternatives

Compare SIT1602BI-31-XXE-38.000000Y with alternatives