CMC502XXAV3E-38.000MHZ vs ASTMLPFL-38.000MHZ-EJ-E-T feature comparison

CMC502XXAV3E-38.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMLPFL-38.000MHZ-EJ-E-T Abracon Corporation

Buy Now Datasheet
Obsolete Obsolete
RALTRON ELECTRONICS CORP ABRACON LLC
compliant compliant
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT ENABLE/DISABLE FUNCTION; TR, 7 INCH
NO NO
20% 20%
SURFACE MOUNT SURFACE MOUNT
4 4
38 MHz 38 MHz
85 °C 70 °C
-40 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
5mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
3.63 V 3.63 V
2.25 V 2.25 V
YES YES
55/45 % 55/45 %
LVCMOS
1 1
Yes
SMD, 4 PIN
2 ns
2 ns

Compare CMC502XXAV3E-38.000MHZ with alternatives

Compare ASTMLPFL-38.000MHZ-EJ-E-T with alternatives