CMC50228AV8N-35.840MHZ
vs
SIT1602BI-31-28N-35.840000X
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RALTRON ELECTRONICS CORP
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
35.84 MHz
|
35.84 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 0.9mm
|
5.0mm x 3.2mm x 0.75mm
|
Supply Voltage-Max |
2.94 V
|
3.08 V
|
Supply Voltage-Min |
2.66 V
|
2.52 V
|
Supply Voltage-Nom |
2.8 V
|
2.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
DILCC4,.12,94
|
Factory Lead Time |
|
12 Weeks
|
Additional Feature |
|
ALSO COMPATIBLE WITH HCMOS O/P
|
Fall Time-Max |
|
2 ns
|
JESD-609 Code |
|
e4
|
Output Low Current-Max |
|
3 mA
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
DILCC4,.12,94
|
Rise Time-Max |
|
2 ns
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare CMC50228AV8N-35.840MHZ with alternatives
Compare SIT1602BI-31-28N-35.840000X with alternatives