SIT1602BI-31-28N-35.840000X vs MO1602IB4-C0G-28N0-0035840000T feature comparison

SIT1602BI-31-28N-35.840000X SiTime Corporation

Buy Now Datasheet

MO1602IB4-C0G-28N0-0035840000T KDS Daishinku Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SITIME CORP DAISHINKU CORP
Package Description DILCC4,.12,94
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Additional Feature ALSO COMPATIBLE WITH HCMOS O/P TR
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 35.84 MHz 35.84 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 3 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12,94
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT1602BI-31-28N-35.840000X with alternatives

Compare MO1602IB4-C0G-28N0-0035840000T with alternatives