CMC25228CU4E-7.3728MHZ
vs
ASTMLPD-28-7.3728MHZ-EC-E-T3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RALTRON ELECTRONICS CORP
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
|
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
7.3728 MHz
|
7.3728 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
2.5mm x 2.0mm x 0.75mm
|
2.5mm x 2.0mm x 0.75mm
|
Supply Voltage-Max |
2.94 V
|
3.08 V
|
Supply Voltage-Min |
2.66 V
|
2.52 V
|
Supply Voltage-Nom |
2.8 V
|
2.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Package Description |
|
SMD, 4 PIN
|
Fall Time-Max |
|
2 ns
|
Rise Time-Max |
|
2 ns
|
|
|
|
Compare CMC25228CU4E-7.3728MHZ with alternatives
Compare ASTMLPD-28-7.3728MHZ-EC-E-T3 with alternatives