Datasheets
CMC25228CU4E-7.3728MHZ by: Raltron Electronics Corporation

LVCMOS Output Clock Oscillator

Part Details for CMC25228CU4E-7.3728MHZ by Raltron Electronics Corporation

Overview of CMC25228CU4E-7.3728MHZ by Raltron Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CMC25228CU4E-7.3728MHZ

CMC25228CU4E-7.3728MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMC25228CU4E-7.3728MHZ Part Data Attributes

CMC25228CU4E-7.3728MHZ Raltron Electronics Corporation
Buy Now Datasheet
Compare Parts:
CMC25228CU4E-7.3728MHZ Raltron Electronics Corporation LVCMOS Output Clock Oscillator
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP
Reach Compliance Code unknown
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 7.3728 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max 2.94 V
Supply Voltage-Min 2.66 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for CMC25228CU4E-7.3728MHZ

This table gives cross-reference parts and alternative options found for CMC25228CU4E-7.3728MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC25228CU4E-7.3728MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ASTMLPD-28-7.3728MHZ-LC-E-T3 Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN CMC25228CU4E-7.3728MHZ vs ASTMLPD-28-7.3728MHZ-LC-E-T3
ASTMUPCD-28-7.3728MHZ-LC-EY-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator CMC25228CU4E-7.3728MHZ vs ASTMUPCD-28-7.3728MHZ-LC-EY-T
ASTMUPCD-28-7.3728MHZ-EC-EP-T3 Abracon Corporation Check for Price LVCMOS Output Clock Oscillator CMC25228CU4E-7.3728MHZ vs ASTMUPCD-28-7.3728MHZ-EC-EP-T3
ASTMUPCD-28-7.3728MHZ-EC-ES-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator CMC25228CU4E-7.3728MHZ vs ASTMUPCD-28-7.3728MHZ-EC-ES-T
ASTMLPD-28-7.3728MHZ-LC-EU-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN CMC25228CU4E-7.3728MHZ vs ASTMLPD-28-7.3728MHZ-LC-EU-T
ASTMHTD-28-7.3728MHZ-XC-E Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN CMC25228CU4E-7.3728MHZ vs ASTMHTD-28-7.3728MHZ-XC-E
ASTMLPD-28-7.3728MHZ-EC-ET-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN CMC25228CU4E-7.3728MHZ vs ASTMLPD-28-7.3728MHZ-EC-ET-T
ASTMUPCD-28-7.3728MHZ-LC-EW-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator CMC25228CU4E-7.3728MHZ vs ASTMUPCD-28-7.3728MHZ-LC-EW-T
ASTMUPCD-28-7.3728MHZ-LC-EN Abracon Corporation Check for Price LVCMOS Output Clock Oscillator CMC25228CU4E-7.3728MHZ vs ASTMUPCD-28-7.3728MHZ-LC-EN
SIT1602BI-13-28E-7.372800E SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 7.3728MHz Nom, CMC25228CU4E-7.3728MHZ vs SIT1602BI-13-28E-7.372800E
Part Number Manufacturer Composite Price Description Compare
SIT8208AI-33-28E-7.372800 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 7.3728MHz Nom, CMC25228CU4E-7.3728MHZ vs SIT8208AI-33-28E-7.372800
SIT8208AC-33-28S-7.372800 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 7.3728MHz Nom, CMC25228CU4E-7.3728MHZ vs SIT8208AC-33-28S-7.372800
SIT8208AC-33-28E-7.372800 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 7.3728MHz Nom, CMC25228CU4E-7.3728MHZ vs SIT8208AC-33-28E-7.372800
SIT8208AI-33-28S-7.372800 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 7.3728MHz Nom, CMC25228CU4E-7.3728MHZ vs SIT8208AI-33-28S-7.372800
SIT8208AC-23-28S-7.372800 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 7.3728MHz Nom, CMC25228CU4E-7.3728MHZ vs SIT8208AC-23-28S-7.372800
SIT8208AC-23-28E-7.372800 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 7.3728MHz Nom, CMC25228CU4E-7.3728MHZ vs SIT8208AC-23-28E-7.372800
SIT8208AI-23-28S-7.372800 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 7.3728MHz Nom, CMC25228CU4E-7.3728MHZ vs SIT8208AI-23-28S-7.372800
SIT8208AI-83-28S-7.372800 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 7.3728MHz Nom, CMC25228CU4E-7.3728MHZ vs SIT8208AI-83-28S-7.372800
SIT8208AI-23-28E-7.372800 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 7.3728MHz Nom, CMC25228CU4E-7.3728MHZ vs SIT8208AI-23-28E-7.372800
SIT8208AC-83-28S-7.372800 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 7.3728MHz Nom, CMC25228CU4E-7.3728MHZ vs SIT8208AC-83-28S-7.372800

CMC25228CU4E-7.3728MHZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC25228CU4E-7.3728MHZ by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC25228CU4E-7.3728MHZ by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of CMC25228CU4E-7.3728MHZ would you like to use for your alert(s)?
  • Please alert me when CMC25228CU4E-7.3728MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC25228CU4E-7.3728MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC25228CU4E-7.3728MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC25228CU4E-7.3728MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC25228CU4E-7.3728MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC25228CU4E-7.3728MHZ by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: