CMBZ5244B
vs
MMBZ5244BLT3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
ON SEMICONDUCTOR
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
15 Ω
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
235
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
0.225 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
14 V
14 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
9 mA
9 mA
Base Number Matches
2
4
Part Package Code
SOT-23
Pin Count
3
Manufacturer Package Code
CASE 318-08
JEDEC-95 Code
TO-236AB
JESD-609 Code
e0
Moisture Sensitivity Level
1
Terminal Finish
TIN LEAD
Compare CMBZ5244B with alternatives
Compare MMBZ5244BLT3 with alternatives