MMBZ5244BLT3 vs MMBZ5244BD87Z feature comparison

MMBZ5244BLT3 LRC Leshan Radio Co Ltd

Buy Now Datasheet

MMBZ5244BD87Z Texas Instruments

Buy Now Datasheet
Contact Manufacturer Transferred
LESHAN RADIO CO LTD NATIONAL SEMICONDUCTOR CORP
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
ZENER DIODE ZENER DIODE
R-PDSO-G3 R-PDSO-G3
1 1
3 3
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
0.3 W 0.35 W
14 V 14 V
YES YES
GULL WING GULL WING
DUAL DUAL
5% 5%
9 mA 9 mA
4 2
R-PDSO-G3
SILICON
TO-236AB
600 Ω
Not Qualified
0.1 µA
ZENER
11.48 mV/°C

Compare MMBZ5244BLT3 with alternatives

Compare MMBZ5244BD87Z with alternatives