CM7V-T1A32.768KHZ+/-20PPM vs CM7V-T1A32.768KHZ feature comparison

CM7V-T1A32.768KHZ+/-20PPM Golledge Electronics Ltd

Buy Now Datasheet

CM7V-T1A32.768KHZ Golledge Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Package Description MINIATURE, CERAMIC PACKAGE-2 ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.10 8541.60.00.10
Additional Feature TAPE AND REEL AEC-Q200
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0126% 0.0126%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e4 e4
Load Capacitance 12.5 pF 12.5 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L3.3XB1.6XH0.65 (mm)/L0.13XB0.063XH0.026 (inch) 3.2mm x 1.5mm x 0.65mm
Series Resistance 50000 Ω 50000 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) GOLD
Base Number Matches 1 11

Compare CM7V-T1A32.768KHZ+/-20PPM with alternatives

Compare CM7V-T1A32.768KHZ with alternatives