CM50DY-24H vs MG75Q2YS1 feature comparison

CM50DY-24H Mitsubishi Electric

Buy Now Datasheet

MG75Q2YS1 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP TOSHIBA CORP
Package Description FLANGE MOUNT, R-XUFM-X7 FLANGE MOUNT, R-PUFM-X7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature SUPER FAST RECOVERY HIGH SPEED
Case Connection ISOLATED
Collector Current-Max (IC) 50 A 75 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-XUFM-X7 R-PUFM-X7
Number of Elements 2 2
Number of Terminals 7 7
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 400 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 500 ns
Turn-on Time-Nom (ton) 280 ns
VCEsat-Max 3.4 V 4 V
Base Number Matches 1 2
Fall Time-Max (tf) 500 ns

Compare CM50DY-24H with alternatives

Compare MG75Q2YS1 with alternatives