CM400HA-24H vs CM400DU-12F feature comparison

CM400HA-24H Mitsubishi Electric

Buy Now Datasheet

CM400DU-12F Powerex Power Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MITSUBISHI ELECTRIC CORP POWEREX INC
Package Description FLANGE MOUNT, R-XUFM-X4 MODULE-7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature SUPER FAST RECOVERY
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 400 A 400 A
Collector-Emitter Voltage-Max 1200 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND RTC
Gate-Emitter Voltage-Max 20 V 20 V
JESD-30 Code R-XUFM-X4 R-XUFM-X7
Number of Elements 1 2
Number of Terminals 4 7
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2800 W 960 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 350 ns
Turn-on Time-Nom (ton) 300 ns
VCEsat-Max 3.4 V 2.2 V
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 7
Samacsys Manufacturer POWEREX

Compare CM400HA-24H with alternatives

Compare CM400DU-12F with alternatives