CM400DU-12F
vs
1MBI400NP-120
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
COLLMER SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
400 A
400 A
Collector-Emitter Voltage-Max
600 V
1200 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND RTC
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XUFM-X7
R-XUFM-X4
Number of Elements
2
1
Number of Terminals
7
4
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
960 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
SILICON
VCEsat-Max
2.2 V
Base Number Matches
2
1
Part Package Code
MODULE
Package Description
FLANGE MOUNT, R-XUFM-X4
Pin Count
4
Turn-off Time-Nom (toff)
1500 ns
Turn-on Time-Nom (ton)
1200 ns
Compare CM400DU-12F with alternatives
Compare 1MBI400NP-120 with alternatives