CM31532768DZFB
vs
IL3X2-HX5F12.5-32.768KHZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CITIZEN FINEDEVICE CO LTD
ABRACON LLC
Package Description
ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
SMD, 2 PIN
Reach Compliance Code
unknown
compliant
HTS Code
8541.60.00.10
Additional Feature
BULK
X-CUT
Aging
3 PPM/FIRST YEAR
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
1 µW
Frequency Stability
0.0122%
0.0123%
Frequency Tolerance
20 ppm
20 ppm
Load Capacitance
12.5 pF
12.5 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
0.032768 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch)
3.2mm x 1.5mm x 0.9 mm
Series Resistance
70000 Ω
70000 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
ABRACON
JESD-609 Code
e4
Terminal Finish
GOLD OVER NICKEL
Compare CM31532768DZFB with alternatives
Compare IL3X2-HX5F12.5-32.768KHZ with alternatives