CM30TF-24H vs BSM25GD120DN2 feature comparison

CM30TF-24H Powerex Power Semiconductors

Buy Now Datasheet

BSM25GD120DN2 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWEREX INC SIEMENS A G
Package Description FLANGE MOUNT, R-XUFM-X17 FLANGE MOUNT, R-CUFM-T17
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 30 A 35 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max 20 V 20 V
JESD-30 Code R-XUFM-X17 R-CUFM-T17
Number of Elements 6 6
Number of Terminals 17 17
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 310 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED THROUGH-HOLE
Terminal Position UPPER UPPER
Transistor Application MOTOR CONTROL
Transistor Element Material SILICON SILICON
VCEsat-Max 3.4 V 3 V
Base Number Matches 1 2
HTS Code 8541.29.00.95
Fall Time-Max (tf) 100 ns
Gate-Emitter Thr Voltage-Max 6.5 V
Power Dissipation Ambient-Max 1200 W
Rise Time-Max (tr) 130 ns
Turn-off Time-Max (toff) 600 ns
Turn-off Time-Nom (toff) 400 ns
Turn-on Time-Max (ton) 150 ns
Turn-on Time-Nom (ton) 75 ns

Compare CM30TF-24H with alternatives

Compare BSM25GD120DN2 with alternatives