CM28C010H-150 vs 28C010TRPFB-15 feature comparison

CM28C010H-150 LSI Corporation

Buy Now Datasheet

28C010TRPFB-15 Maxwell Technologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEEQ TECHNOLOGY INC MAXWELL TECHNOLOGIES INC
Package Description DIP, DIP32,.6 DFP, FL32,.5
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature AUTOMATIC WRITE;PAGE WRITE;BULK ERASE
Command User Interface NO NO
Data Polling YES YES
Data Retention Time-Min 10
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-CDIP-T32 R-XDFP-F32
JESD-609 Code e0 e0
Length 40.64 mm 20.828 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP DFP
Package Equivalence Code DIP32,.6 FL32,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Page Size 128 words 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 3.7338 mm
Standby Current-Max 0.00085 A 0.00002 A
Supply Current-Max 0.12 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES NO
Width 15.24 mm 12.192 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Base Number Matches 2 2
Part Package Code DFP
Pin Count 32
Ready/Busy YES
Total Dose 100k Rad(Si) V

Compare CM28C010H-150 with alternatives

Compare 28C010TRPFB-15 with alternatives