28C010TRPFB-15 vs 28C010TRT4FE-15 feature comparison

28C010TRPFB-15 Data Device Corporation

Buy Now Datasheet

28C010TRT4FE-15 Maxwell Technologies

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DATA DEVICE CORP MAXWELL TECHNOLOGIES INC
Package Description DFP-32 DFP,
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
JESD-30 Code R-XDFP-F32 R-XDFP-F32
JESD-609 Code e0
Length 20.828 mm 20.828 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7338 mm 3.175 mm
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V 40k Rad(Si) V
Width 12.192 mm 12.192 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 2 2
Part Package Code DFP
Pin Count 32

Compare 28C010TRPFB-15 with alternatives

Compare 28C010TRT4FE-15 with alternatives