CM1-B4-54-620-201-C
vs
CELK1-1-52-20.0-AV-01-V
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Actuator Type |
TOGGLE
|
TOGGLE
|
Additional Feature |
STANDARDS: MIL-PRF-55629, MIL-STD-202
|
|
Body Breadth |
19.18 mm
|
19.05 mm
|
Body Height |
47 mm
|
47.22 mm
|
Body Length or Diameter |
63.5 mm
|
63.24 mm
|
Circuit Function |
SERIES TRIP
|
SERIES TRIP
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics |
CORROSION/MOISTURE RESISTANT
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
7500 A
|
7500 A
|
Rated Current |
20 A
|
20 A
|
Rated Voltage(DC) |
80 V
|
80 V
|
Reference Standard |
CSA; UL
|
CCC; CSA; TUV; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
SCREW
|
STUD
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CM1-B4-54-620-201-C with alternatives
Compare CELK1-1-52-20.0-AV-01-V with alternatives