CELK1-1-52-20.0-AV-01-V
vs
IEG1-1-52-20.0-A-01-V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
SENSATA TECHNOLOGIES INC
Reach Compliance Code
compliant
unknown
Actuator Type
TOGGLE
TOGGLE
Body Breadth
19.05 mm
19.05 mm
Body Height
47.22 mm
42.85 mm
Body Length or Diameter
63.24 mm
50.8 mm
Circuit Function
SERIES TRIP
TRIP FREE
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Poles
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Breaking Capacity
7500 A
7500 A
Rated Current
20 A
20 A
Rated Voltage(DC)
80 V
80 V
Reference Standard
CCC; CSA; TUV; UL
CCC; VDE
Surface Mount
NO
NO
Terminal Shape
STUD
QUICK CONNECT
Base Number Matches
1
1
Rohs Code
Yes
Compare CELK1-1-52-20.0-AV-01-V with alternatives
Compare IEG1-1-52-20.0-A-01-V with alternatives