CM02X5R102K10AH vs CMC-010/102KX501005T13F feature comparison

CM02X5R102K10AH KYOCERA Corporation

Buy Now Datasheet

CMC-010/102KX501005T13F Tecate Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYOCERA CORP TECATE GROUP
Package Description , 01005 , 01005
Reach Compliance Code compliant compliant
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.2 mm 0.2 mm
JESD-609 Code e3 e3
Length 0.4 mm 0.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 01005 01005
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.2 mm 0.2 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.24.00.20
Manufacturer Series CMC
Package Shape RECTANGULAR PACKAGE
Series CMC

Compare CM02X5R102K10AH with alternatives

Compare CMC-010/102KX501005T13F with alternatives