CLVTH32374IGKEREP vs 74LVTH322374ZKER feature comparison

CLVTH32374IGKEREP Texas Instruments

Buy Now Datasheet

74LVTH322374ZKER Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description LFBGA-96 LFBGA, BGA96,6X16,32
Pin Count 96 96
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Count Direction UNIDIRECTIONAL BIDIRECTIONAL
Family LVT LVT
JESD-30 Code R-PBGA-B96 R-PBGA-B96
JESD-609 Code e0 e1
Length 13.5 mm 13.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A 0.012 A
Moisture Sensitivity Level 3 3
Number of Bits 8 8
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 96 96
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 220 260
Power Supply Current-Max (ICC) 10 mA 10 mA
Prop. Delay@Nom-Sup 4.5 ns 5.3 ns
Propagation Delay (tpd) 5.2 ns 6.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.5 mm 5.5 mm
Base Number Matches 1 1
Control Type ENABLE LOW/HIGH
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 160000000 Hz
Package Equivalence Code BGA96,6X16,32

Compare CLVTH32374IGKEREP with alternatives

Compare 74LVTH322374ZKER with alternatives