-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 3.3-V Abt 32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN74LVTH32374-EP Enhanced Product 3.3-V Abt 32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1530 |
|
$3.5900 / $4.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLVTH32374IGKEREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVTH32374IGKEREP
Texas Instruments
Enhanced Product 3.3-V Abt 32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e0 | |
Length | 13.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 220 | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for CLVTH32374IGKEREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVTH32374IGKEREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVT32374EC,557 | NXP Semiconductors | Check for Price | 74LVT32374 - 3.3 V 32-bit edge-triggered D-type flip-flop; 3-state BGA 96-Pin | CLVTH32374IGKEREP vs 74LVT32374EC,557 |
74LVT32374GX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 | CLVTH32374IGKEREP vs 74LVT32374GX |
74LVT32374EC,518 | NXP Semiconductors | Check for Price | 74LVT32374 - 3.3 V 32-bit edge-triggered D-type flip-flop; 3-state BGA 96-Pin | CLVTH32374IGKEREP vs 74LVT32374EC,518 |
SN74LVTH32374ZKER | Texas Instruments | Check for Price | 3.3-V ABT 32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85 | CLVTH32374IGKEREP vs SN74LVTH32374ZKER |
74LVTH32374G | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 | CLVTH32374IGKEREP vs 74LVTH32374G |
935270390518 | NXP Semiconductors | Check for Price | IC LVT SERIES, 32 1-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, LFBGA-96, Bus Driver/Transceiver | CLVTH32374IGKEREP vs 935270390518 |
74LVTH322374ZKER | Texas Instruments | Check for Price | 3.3-V ABT 32-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs 96-LFBGA -40 to 85 | CLVTH32374IGKEREP vs 74LVTH322374ZKER |