CLT-123-02-F-D-BE-A-K
vs
M80-4T13242F3-10-302-09-301
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
HARWIN PLC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
BOTTOM ENTRY, PICK&PLACE PAD
Board Mounting Option
POSITIONING PIN
Body Breadth
0.157 inch
0.219 inch
Body Depth
0.084 inch
0.205 inch
Body Length
1.811 inch
4.646 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
25 mΩ
Contact Style
SQ PIN-SKT
RND PIN-SKT
Durability
100 Cycles
500 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.5004 N
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
YES
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.5212 mm
2 mm
Plating Thickness
FLASH inch
12u inch
Rated Current (Signal)
2 A
3 A
Reference Standard
UL
UL
Terminal Pitch
2.0066 mm
2 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
46
51
Withdrawl Force-Min
.1668 N
Base Number Matches
1
1
Contact Arrangement
S32C19
Insulation Resistance
100000000 Ω
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Terminal Length
0.118 inch
Compare CLT-123-02-F-D-BE-A-K with alternatives
Compare M80-4T13242F3-10-302-09-301 with alternatives