CLT-123-02-F-D-BE-A-K vs M80-4T13242F1-07-301-12-302 feature comparison

CLT-123-02-F-D-BE-A-K Samtec Inc

Buy Now Datasheet

M80-4T13242F1-07-301-12-302 Harwin

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC HARWIN PLC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature BOTTOM ENTRY, PICK&PLACE PAD
Board Mounting Option POSITIONING PIN
Body Breadth 0.157 inch 0.219 inch
Body Depth 0.084 inch 0.205 inch
Body Length 1.811 inch 4.646 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 25 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
Durability 100 Cycles 500 Cycles
Filter Feature NO NO
Insertion Force-Max .5004 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.5212 mm 2 mm
Plating Thickness FLASH inch 12u inch
Rated Current (Signal) 2 A 3 A
Reference Standard UL UL
Terminal Pitch 2.0066 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 46 51
Withdrawl Force-Min .1668 N
Base Number Matches 1 1
Contact Arrangement S32C19
Insulation Resistance 100000000 Ω
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Polarization Key POLARIZED HOUSING
Terminal Length 0.118 inch

Compare CLT-123-02-F-D-BE-A-K with alternatives

Compare M80-4T13242F1-07-301-12-302 with alternatives