CLT-106-02-LM-D-BE-A-K-FR vs CLT-106-02-F-D-A-K-FR feature comparison

CLT-106-02-LM-D-BE-A-K-FR Samtec Inc

Buy Now Datasheet

CLT-106-02-F-D-A-K-FR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code not_compliant not_compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3 e3
Base Number Matches 1 1
Board Mounting Option PEG
Body Breadth 0.157 inch
Body Depth 0.09 inch
Body Length 0.472 inch
Body/Shell Style SOCKET
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.001 mm
Plating Thickness 3u inch
Rated Current (Signal) 4.1 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 12
UL Flammability Code 94V-0

Compare CLT-106-02-LM-D-BE-A-K-FR with alternatives

Compare CLT-106-02-F-D-A-K-FR with alternatives