CLT-106-02-LM-D-BE-A-K-FR vs CLT-106-02-G-D-A-K-FR feature comparison

CLT-106-02-LM-D-BE-A-K-FR Samtec Inc

Buy Now Datasheet

CLT-106-02-G-D-A-K-FR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code not_compliant not_compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
JESD-609 Code e3 e4
Base Number Matches 1 1
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 12

Compare CLT-106-02-LM-D-BE-A-K-FR with alternatives

Compare CLT-106-02-G-D-A-K-FR with alternatives