CLP-144-02-L-D-P-TR vs 1302-105-426 feature comparison

CLP-144-02-L-D-P-TR Samtec Inc

Buy Now Datasheet

1302-105-426 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature PICK&PLACE PAD,TAPE&REEL PKG BLUE STRIPE FOR WIRE GAUGE ID
Body Breadth 0.12 inch 0.25 inch
Body Depth 0.09 inch 0.5 inch
Body Length 2.217 inch 0.525 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 100 Cycles
Filter Feature NO NO
Insertion Force-Max 1.112 N 2.224 N
Insulator Color BLACK WHITE
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.7338 mm
Plating Thickness 10u inch 15u inch
Rated Current (Signal) 1.8 A 3.5 A
Reference Standard UL UL, CSA
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 88 5
Withdrawl Force-Min .556 N .556 N
Base Number Matches 1 1
Contact Design PREASSEM CONN
Contact Finish Termination GOLD (15) OVER NICKEL
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V
IEC Conformance NO
Insulation Resistance 500000000000 Ω
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
Polarization Key POLARIZED KEY
Terminal Length
UL Flammability Code 94V-0
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG

Compare CLP-144-02-L-D-P-TR with alternatives

Compare 1302-105-426 with alternatives