1302-105-426
vs
SS2-020-H380/0-55/1B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
METHODE ELECTRONICS INC
E-TEC INTERCONNECT LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
BLUE STRIPE FOR WIRE GAUGE ID
ROHS COMPLIANT
Body Breadth
0.25 inch
0.197 inch
Body Depth
0.5 inch
0.15 inch
Body Length
0.525 inch
0.5 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
GOLD
Contact Finish Termination
GOLD (15) OVER NICKEL
Gold (Au)
Contact Gender
FEMALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
500000000000 Ω
1000000000 Ω
Insulator Color
WHITE
Insulator Material
GLASS FILLED POLYAMIDE
POLYAMIDE
JESD-609 Code
e4
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
15u inch
Polarization Key
POLARIZED KEY
Rated Current (Signal)
3.5 A
1 A
Reference Standard
UL, CSA
UL
Terminal Length
Termination Type
IDC
SURFACE MOUNT
Total Number of Contacts
5
20
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
.556 N
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Mating Contact Row Spacing
0.1 inch
Mounting Style
STRAIGHT
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.1054 mm
Terminal Pitch
2.54 mm
Compare 1302-105-426 with alternatives
Compare SS2-020-H380/0-55/1B with alternatives