CLP-108-02-F-D-BE-A
vs
M50-3150842
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
HARWIN PLC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SAMTEC
Harwin
Additional Feature
BOTTOM ENTRY, LOW PROFILE
LOW PROFILE
Board Mounting Option
PEG
PEG
Body Breadth
0.12 inch
0.134 inch
Body Depth
0.09 inch
0.087 inch
Body Length
0.417 inch
0.415 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (3) OVER NICKEL (50)
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.2258 mm
3.8608 mm
Plating Thickness
FLASH inch
FLASH inch
Rated Current (Signal)
3.4 A
1 A
Terminal Pitch
1.27 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
16
16
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
SOCKET
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
500VAC V
Insertion Force-Max
1.5012 N
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Withdrawl Force-Min
.1946 N
Compare CLP-108-02-F-D-BE-A with alternatives
Compare M50-3150842 with alternatives