M50-3150842 vs CLP-108-02-G-D-BE-A-K feature comparison

M50-3150842 Harwin

Buy Now Datasheet

CLP-108-02-G-D-BE-A-K Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
HARWIN PLC SAMTEC INC
LEAD FREE
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
Harwin SAMTEC
LOW PROFILE BOTTOM ENTRY, LOW PROFILE
PEG PEG
0.134 inch 0.12 inch
0.087 inch 0.09 inch
0.415 inch 0.417 inch
SOCKET
BOARD CONNECTOR BOARD CONNECTOR
NOT APPLICABLE GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
20 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
500VAC V
NO NO
NO NO
1.5012 N
1000000000 Ω
BLACK BLACK
GLASS FILLED POLYAMIDE
e3 e4
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-40 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3.8608 mm 3.2258 mm
FLASH inch 10u inch
POLARIZED HOUSING
1 A 3.4 A
UL
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
16 16
94V-0 94V-0
.1946 N
1 1

Compare M50-3150842 with alternatives

Compare CLP-108-02-G-D-BE-A-K with alternatives