CLLSH1-60
vs
SGL41-60
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
INTERNATIONAL SEMICONDUCTOR INC
Part Package Code
MELF
Package Description
O-LELF-R2
PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
0.7 V
JESD-30 Code
O-LELF-R2
O-MELF-N2
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
GLASS
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
1.2 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
60 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WRAP AROUND
NO LEAD
Terminal Position
END
END
Base Number Matches
1
5
Rohs Code
No
Additional Feature
HIGH RELIABILITY
Operating Temperature-Max
125 °C
Reference Standard
UL RECOGNIZED
Compare CLLSH1-60 with alternatives
Compare SGL41-60 with alternatives