CLLSH1-60 vs BYM13-60 feature comparison

CLLSH1-60 Central Semiconductor Corp

Buy Now Datasheet

BYM13-60 General Instrument Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP GENERAL INSTRUMENT CORP
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V
JESD-30 Code O-LELF-R2 O-PELF-N2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 1.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND NO LEAD
Terminal Position END END
Base Number Matches 1 2
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
JEDEC-95 Code DO-213AB
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare CLLSH1-60 with alternatives

Compare BYM13-60 with alternatives