CLLSH1-40 vs SGL41-40HE3/97 feature comparison

CLLSH1-40 Central Semiconductor Corp

Buy Now Datasheet

SGL41-40HE3/97 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP VISHAY SEMICONDUCTORS
Part Package Code MELF DO-213AB
Package Description O-LELF-R2 O-PELF-R2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.5 V
JESD-30 Code O-LELF-R2 O-PELF-R2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 1.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position DUAL END
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE, HIGH RELIABILITY
JEDEC-95 Code DO-213AB
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 250
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 30

Compare CLLSH1-40 with alternatives

Compare SGL41-40HE3/97 with alternatives