SGL41-40HE3/97 vs SGL41-40/96 feature comparison

SGL41-40HE3/97 Vishay Semiconductors

Buy Now Datasheet

SGL41-40/96 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Part Package Code DO-213AB DO-213AB
Package Description O-PELF-R2 O-PELF-R2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, LOW POWER LOSS
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-PELF-R2 O-PELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 250 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Rohs Code No

Compare SGL41-40HE3/97 with alternatives

Compare SGL41-40/96 with alternatives