CLLR1-02
vs
BYM10-200-E3/97
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
VISHAY INTERTECHNOLOGY INC
Part Package Code
MELF
Package Description
LEADLESS, PLASTIC, MELF-2
MELF-2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
O-PELF-R2
O-LELF-R2
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
1.2 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
4
1
Rohs Code
Yes
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
JEDEC-95 Code
DO-213AB
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
250
Reverse Current-Max
10 µA
Reverse Test Voltage
200 V
Time@Peak Reflow Temperature-Max (s)
40
Compare CLLR1-02 with alternatives
Compare BYM10-200-E3/97 with alternatives