Part Details for CLLR1-02 by Central Semiconductor Corp
Overview of CLLR1-02 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CLLR1-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 200 Volt, MELF-5.0 | 2025 |
|
$0.1300 / $0.3000 | Buy Now |
Part Details for CLLR1-02
CLLR1-02 CAD Models
CLLR1-02 Part Data Attributes
|
CLLR1-02
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLLR1-02
Central Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | MELF | |
Package Description | LEADLESS, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CLLR1-02
This table gives cross-reference parts and alternative options found for CLLR1-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLLR1-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM10-200 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, | General Instrument Corp | CLLR1-02 vs BYM10-200 |
GL41D-E3/96 | Diode 200V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | CLLR1-02 vs GL41D-E3/96 |
BYM10-200HE3/97 | 200V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | CLLR1-02 vs BYM10-200HE3/97 |
BYM10-200-E3/96 | Diode 200V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | CLLR1-02 vs BYM10-200-E3/96 |
SM4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Lite-On Semiconductor Corporation | CLLR1-02 vs SM4003 |
BYM10-200HE3/96 | 200V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | CLLR1-02 vs BYM10-200HE3/96 |
GL41D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, | General Instrument Corp | CLLR1-02 vs GL41D |
DL4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, MELF-2 | Micro Commercial Components | CLLR1-02 vs DL4003 |
BYM10-200HE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | CLLR1-02 vs BYM10-200HE3/96 |
DL4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, MELF-2 | Lite-On Semiconductor Corporation | CLLR1-02 vs DL4003 |