CLL4739A
vs
DL4739A-T3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code
MELF
Package Description
MELF-2
O-LELF-R2
Pin Count
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
5 Ω
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
700 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
9.1 V
9.1 V
Reverse Current-Max
10 µA
Reverse Test Voltage
7 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
28 mA
28 mA
Base Number Matches
9
1
Moisture Sensitivity Level
1
Compare CLL4739A with alternatives
Compare DL4739A-T3 with alternatives