CLL4739A vs DL4739A feature comparison

CLL4739A Central Semiconductor Corp

Buy Now Datasheet

DL4739A PRO-AN Electronic Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP PRO-AN ELECTRONIC CO LTD
Part Package Code MELF
Package Description MELF-2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 5 Ω
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Knee Impedance-Max 700 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 9.1 V
Reverse Current-Max 10 µA
Reverse Test Voltage 7 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 28 mA
Base Number Matches 1 22

Compare CLL4739A with alternatives