CLL4448TR13LEADFREE
vs
PMLL4448,135
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Package Description
O-LELF-R2
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
4 A
2 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.25 A
0.2 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
0.025 µA
0.025 µA
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
10
30
Base Number Matches
1
2
Part Package Code
MELF
Pin Count
2
Manufacturer Package Code
SOD80C
Additional Feature
HIGH SPEED SWITCH
Compare CLL4448TR13LEADFREE with alternatives
Compare PMLL4448,135 with alternatives
PMLL4448,135 vs PMLL4448
PMLL4448,135 vs 933834760115
PMLL4448,135 vs LL4448-GS18
PMLL4448,135 vs PMLL4448,115
PMLL4448,135 vs FDLL4448_NL
PMLL4448,135 vs CLL4448TR13
PMLL4448,135 vs CLL4448
PMLL4448,135 vs 933834760135
PMLL4448,135 vs CLL4448TR