PMLL4448,135
vs
LL4448-GS18
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
VISHAY SEMICONDUCTORS
Part Package Code
MELF
DO-213AA
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
O-LELF-R2
Pin Count
2
2
Manufacturer Package Code
SOD80C
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH SPEED SWITCH
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e3
e2
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
2 A
2 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Output Current-Max
0.2 A
0.15 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
0.025 µA
5 µA
Reverse Recovery Time-Max
0.004 µs
0.008 µs
Surface Mount
YES
YES
Terminal Finish
TIN
TIN SILVER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
2
Pbfree Code
Yes
Application
FAST RECOVERY
Breakdown Voltage-Min
100 V
Reverse Test Voltage
75 V
Compare PMLL4448,135 with alternatives
PMLL4448,135 vs PMLL4448
PMLL4448,135 vs 933834760115
PMLL4448,135 vs PMLL4448,115
PMLL4448,135 vs FDLL4448_NL
PMLL4448,135 vs CLL4448TR13
PMLL4448,135 vs CLL4448
PMLL4448,135 vs 933834760135
PMLL4448,135 vs CLL4448TR
PMLL4448,135 vs RLS4448
Compare LL4448-GS18 with alternatives