CLH1608T-10NJ-H
vs
CIH10T10NJNC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
YAGEO CORP
SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC
Ceramic
DC Resistance
0.26 Ω
0.26 Ω
Inductance-Nom (L)
0.01 µH
0.01 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Quality Factor-Min (at L-nom)
12
12
Rated Current-Max
0.3 A
0.6 A
Self Resonance Frequency
3000 MHz
3400 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
5%
Base Number Matches
2
2
Rohs Code
Yes
Package Description
0603
Case/Size Code
0603
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
CIH
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Tape, Paper
Series
CIH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CLH1608T-10NJ-H with alternatives