CLDTSI-156.250
vs
GXO-L71/A156.2500MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
GOLLEDGE ELECTRONICS LTD
Package Description
LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL; ENABLE/DISABLE FUNCTION
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
0.6 ns
0.7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Max
330 MHz
250 MHz
Operating Frequency-Min
51.84 MHz
Operating Frequency-Nom
156.25 MHz
156.25 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Physical Dimension
7mm x 5mm x 2mm
7.5mm x 5.0mm x 1.5mm
Qualification Status
Not Qualified
Rise Time-Max
0.6 ns
0.7 ns
Supply Current-Max
60 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au)
Gold (Au)
Base Number Matches
1
1
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Compare CLDTSI-156.250 with alternatives
Compare GXO-L71/A156.2500MHZ with alternatives