CLDTSI-156.250
vs
AX7DAF4-156.2500C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RALTRON ELECTRONICS CORP
ABRACON LLC
Package Description
LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN
LCC8,.2X.28,100/83
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL; ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.6 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
8
Operating Frequency-Max
330 MHz
Operating Frequency-Min
51.84 MHz
Operating Frequency-Nom
156.25 MHz
156.25 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
LCC8,.2X.28,100/83
Physical Dimension
7mm x 5mm x 2mm
7.0mm x 5.0mm x 1.8mm
Qualification Status
Not Qualified
Rise Time-Max
0.6 ns
0.35 ns
Supply Current-Max
60 mA
70 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au)
Base Number Matches
1
1
Samacsys Manufacturer
ABRACON
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Compare CLDTSI-156.250 with alternatives
Compare AX7DAF4-156.2500C with alternatives