CLC520AJETR
vs
CLC520A8D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COMLINEAR CORP
COMLINEAR CORP
Reach Compliance Code
unknown
unknown
Consumer IC Type
VIDEO AMPLIFIER
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G14
R-CDIP-T14
Number of Terminals
14
14
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Rohs Code
No
Package Description
SIDE BRAZED, CERAMIC, DIP-14
Bandwidth-Nom
160000 kHz
Gain
40 dB
JESD-609 Code
e0
Length
18.77 mm
Number of Channels
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
DIP
Package Equivalence Code
DIP14,.3
Seated Height-Max
5.08 mm
Supply Current-Max
38 mA
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
5 V
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare CLC520AJETR with alternatives
Compare CLC520A8D with alternatives