CLC520AJETR
vs
5962-9169401MCX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COMLINEAR CORP
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
Consumer IC Type
VIDEO AMPLIFIER
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G14
R-GDIP-T14
Number of Terminals
14
14
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Package Description
DIP,
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
160000 kHz
Gain
40 dB
Length
19.43 mm
Number of Channels
1
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
DIP
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
5 V
Temperature Grade
MILITARY
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare CLC520AJETR with alternatives
Compare 5962-9169401MCX with alternatives