CLC449MDC
vs
5962-0254601VPA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
DIE,
DIP,
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
JESD-30 Code
R-XUUC-N8
R-CDIP-T8
Number of Functions
1
1
Number of Terminals
8
8
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIE
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
IN-LINE
Qualification Status
Not Qualified
Qualified
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
UPPER
DUAL
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
No
Part Package Code
DIP
Pin Count
8
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
15 µA
Bandwidth (3dB)-Nom
720 MHz
Bias Current-Max (IIB) @25C
15 µA
Common-mode Reject Ratio-Nom
48 dB
Frequency Compensation
YES
Input Offset Voltage-Max
4500 µV
JESD-609 Code
e0
Length
10.16 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.75 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TUBE
Power
NO
Programmable Power
NO
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.08 mm
Slew Rate-Nom
3100 V/us
Supply Current-Max
15 mA
Supply Voltage Limit-Max
6.75 V
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Total Dose
300k Rad(Si) V
Unity Gain BW-Nom
1700000
Wideband
YES
Width
7.62 mm
Compare CLC449MDC with alternatives
Compare 5962-0254601VPA with alternatives