Part Details for CLC449MDC by National Semiconductor Corporation
Overview of CLC449MDC by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLC449MDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 72 |
|
$20.0365 / $23.5724 | Buy Now |
Part Details for CLC449MDC
CLC449MDC CAD Models
CLC449MDC Part Data Attributes
|
CLC449MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC449MDC
National Semiconductor Corporation
IC VIDEO AMPLIFIER, UUC8, DIE, Audio/Video Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-XUUC-N8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CLC449MDC
This table gives cross-reference parts and alternative options found for CLC449MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC449MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6702MF/NOPB | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN, Audio/Video Amplifier | National Semiconductor Corporation | CLC449MDC vs LMH6702MF/NOPB |
LMH6702MAX | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | CLC449MDC vs LMH6702MAX |
LMH6702MAX/NOPB | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | CLC449MDC vs LMH6702MAX/NOPB |
LMH6702MA/NOPB | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | CLC449MDC vs LMH6702MA/NOPB |
LMH6702MFX/NOPB | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN, Audio/Video Amplifier | National Semiconductor Corporation | CLC449MDC vs LMH6702MFX/NOPB |
LMH6702J-QMLV | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, DIP-8, Audio/Video Amplifier | National Semiconductor Corporation | CLC449MDC vs LMH6702J-QMLV |
CLC449ALC | IC VIDEO AMPLIFIER, UUC, DIE, Audio/Video Amplifier | National Semiconductor Corporation | CLC449MDC vs CLC449ALC |
5962-0254601VPA | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, DIP-8, Audio/Video Amplifier | National Semiconductor Corporation | CLC449MDC vs 5962-0254601VPA |