CLC446AMC vs CLC409ALC feature comparison

CLC446AMC Comlinear Corporation

Buy Now Datasheet

CLC409ALC Comlinear Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP COMLINEAR CORP
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 50 dB 50 dB
JESD-30 Code X-XUUC-N5 X-XUUC-N8
Neg Supply Voltage Limit-Max -6 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 2600 V/us 1200 V/us
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 2 2
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 22 µA
Bias Current-Max (IIB) @25C 22 µA
Common-mode Reject Ratio-Min 45 dB
Frequency Compensation YES
Input Offset Voltage-Max 4500 µV
Low-Bias NO
Low-Offset NO
Micropower NO
Power NO
Programmable Power NO
Slew Rate-Min 1000 V/us
Supply Current-Max 14.2 mA
Technology BIPOLAR
Voltage Gain-Min 1
Wideband YES

Compare CLC446AMC with alternatives

Compare CLC409ALC with alternatives