CLC409ALC vs CLC425ALC feature comparison

CLC409ALC Comlinear Corporation

Buy Now Datasheet

CLC425ALC National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 22 µA 20 µA
Bias Current-Max (IIB) @25C 22 µA 20 µA
Common-mode Reject Ratio-Min 45 dB 92 dB
Common-mode Reject Ratio-Nom 50 dB 100 dB
Frequency Compensation YES YES (AVCL>=10)
Input Offset Voltage-Max 4500 µV 800 µV
JESD-30 Code X-XUUC-N8 X-XUUC-N
Low-Bias NO
Low-Offset NO NO
Micropower NO
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Power NO
Programmable Power NO YES
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 1000 V/us
Slew Rate-Nom 1200 V/us 350 V/us
Supply Current-Max 14.2 mA 16 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Voltage Gain-Min 1 20000
Wideband YES YES
Base Number Matches 2 3
Part Package Code WAFER
Package Description , DIE OR CHIP
ECCN Code EAR99
HTS Code 8542.33.00.01
Unity Gain BW-Nom 1900

Compare CLC409ALC with alternatives

Compare CLC425ALC with alternatives